What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZM55B5V6-TR

Zener Diode Single 5.6V 2% 40Ohm 500mW Automotive 2-Pin MicroMELF T/R
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZM55B5V6-TR.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Datasheet7 pages12 years ago
Datasheet8 pages20 years ago

_legacy Avnet

TME

Future Electronics

Inventory History

3 month trend:
-28.19%

CAD Models

Download Vishay BZM55B5V6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-12-06
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Zener Diode, single, Two Terminal,5.6V V(Z),7.1%,melf-1.9 |Vishay BZM55C5V6-TR3
SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 1.96%, 0.5W, Silicon, Unidirectional
Zener Diode Single 6.2V 6% 10Ohm 500mW Automotive 2-Pin MicroMELF T/R

Descriptions

Descriptions of Vishay BZM55B5V6-TR provided by its distributors.

Zener Diode Single 5.6V 2% 40Ohm 500mW Automotive 2-Pin MicroMELF T/R
Zener Diode; 5.6V; 2%; 500mW; -65+175 deg.C; SMD; DO213AA(MiniMELF)
BZM55 series Zener Diode 5.6V 500mW Surface Mount MicroMELF 2-SMD
Zener Diode, 5.6V V(Z), 2.14%, 0.5W, Silicon, Unidirectional
Zener diode, 5.6V, 1W, 5% tolerance, DO-41 package.
Zener Diode; Zener Voltage Typ, Vz:5.6V; Power Dissipation, Pd:500mW; Diode Case Style:MicroMELF; No. of Pins:2; Leaded Process Compatible:Yes; Package/Case:MicroMELF; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes
Zener Voltage V = 5.6 / Configuration = Single / Zener Impedance Ohm = 40 / Power Dissipation (Pd) mW = 500 / Forward Voltage (Vf) V = 1.5 / Reverse Current nA = 100 / Zener Tolerance % = 2 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = SOD-106 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current mA = 5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZM55-B5V6T/R
  • BZM55B5V6TR