MCC BZT52B51-TP

Zener Diode, 51V V(Z), 2%, 0.5W, Silicon
$ 0.032
Production

Price and Stock

Alternate Parts

Price @ 1000
$ 0.032
$ 0.119
$ 0.119
Stock
516,410
119,399
119,399
Authorized Distributors
2
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
51 V
51 V
51 V
Tolerance
-
2 %
2 %
Power Dissipation
410 mW
500 mW
500 mW
Impedance
100 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-10-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.BZT52C51-7-F
BZT52C51 Series 410 mW 51 V Surface Mount Zener Diode - SOD-123
Diodes Inc.BZT52C47-7-F
BZT52C47 Series 410 mW 47 V Surface Mount Zener Diode - SOD-123
Diodes Inc.BZT52C43-7-F
BZT52C43 Series 410 mW 43 V Surface Mount Zener Diode - SOD-123
Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 51V 5% 125Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 51V 500MW SOD123
Diode Zener Single 51V 5% 500mW Automotive 2-Pin DO-35 T/R

Descriptions

Descriptions of MCC BZT52B51-TP provided by its distributors.

Zener Diode, 51V V(Z), 2%, 0.5W, Silicon
DIODE ZENER 51V 410MW SOD123

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi