onsemi MMSZ5262BT1G

Zener Diode Single 51V 5% 125Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 51V 500MW SOD123
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5262BT1G.

element14 APAC

Datasheet6 pages16 years ago

IHS

Upverter

onsemi

Farnell

Inventory History

3 month trend:
+9.49%

CAD Models

Download onsemi MMSZ5262BT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.11
$ 0.11
Stock
1,346,940
251,180
251,180
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
51 V
51 V
51 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
-
-
Impedance
125 Ω
125 Ω
125 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Zener Diode Single 43V 5% 93Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 43V 500MW SOD123
MMSZ5263BT1 Series 500 mW 10 mA 56 V SMT Zener Voltage Regulator - SOD-123
MMSZ5261BT1 Series 500 mW 10 mA 47 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.MMSZ5263B-7-F
MMSZ5263B Series 500 mW 56 V 10 mA Surface mount Zener Diode - SOD-123
Diodes Inc.BZT52C51-7-F
BZT52C51 Series 410 mW 51 V Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5258B-7-F
MMSZ5258B Series 36 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi MMSZ5262BT1G provided by its distributors.

Zener Diode Single 51V 5% 125Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 51V 500MW SOD123
MMSZ5262BT1 Series 500 mW 10 mA 51 V SMT Zener Voltage Regulator - SOD-123
Discrete Diode SOD-123 SMD ±5% 100nA 51V 125Ω 500mW 2.69mm × 1.6mm × 1.17mm
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5262BT1G.