MCC 1.5KE7.5A-TP

500¦ÌA 134.5A 11.3V 7.13V 6.4V 7.88V Unidirectional DO-201AE Tvs Rohs
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC 1.5KE7.5A-TP.

IHS

Datasheet4 pages18 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.353
$ 0.269
$ 0.269
Stock
20,373
76,619
76,619
Authorized Distributors
3
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
7.5 V
7.5 V
7.5 V
Clamping Voltage
11.3 V
11.3 V
11.3 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
14.8 A
134.5 A
134.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

1.5SMC Series 6.5 W 9.55 V Uni-Directional Surface Mount TVS Diode - SMC
LittelfuseTPSMA6L6.0A
Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
LittelfuseTPSMA6L7.5A
TVS Diodes - Transient Voltage Suppressors 75V 600W 60A 5% UniDirectional
LittelfuseSA7.0
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
600 Watt SMB Transient Voltage Suppressor, 7.5 V Unidirectional
onsemiSMF70AT1
SOD-123F 1 Surface Mount Zener Zener Tvs Diode 7.78V 1muA 200W -55C~150C TJ

Descriptions

Descriptions of MCC 1.5KE7.5A-TP provided by its distributors.

500¦ÌA 134.5A 11.3V 7.13V 6.4V 7.88V Unidirectional DO-201AE TVS ROHS
Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE
TVS DIODE 6.4VWM 11.3VC DO201AE
1.5KW,7.5V 5%,UNIDIR, AXIAL TVS

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi