
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | TPSMA6L6.0A | 1,567 | 610 | |||||||||
| TME | TPSMA6L6.0A-LF | 1,567 | 1 | 21h | ||||||||
| DigiKey | F6172CT-ND | 33 | 1 | Cut Tape | ||||||||
| TTI | TPSMA6L6.0A | 0 | 3K | Tape & Reel | 10h | |||||||
| Newark | TPSMA6L6.0A | 0 | 3K | Cut Tape |
Download datasheets and manufacturer documentation for Littelfuse TPSMA6L6.0A.
Download Littelfuse TPSMA6L6.0A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Littelfuse TPSMA6L6.0A provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse TPSMA6L6.0A.