Vishay 1.5SMC9.1A-E3/57T

1.5SMC Series 6.5 W 9.55 V Uni-Directional Surface Mount TVS Diode - SMC
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC9.1A-E3/57T.

IHS

Datasheet6 pages4 years ago

_legacy Avnet

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.186
$ 0.65
$ 0.65
Stock
5,312
104,502
104,502
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
9.1 V
9.36 V
9.36 V
Clamping Voltage
13.4 V
13.6 V
13.6 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
12 A
110.3 A
110.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseSMCJ9.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 10V 97.4A 6.5W -55C~150C TJ
LittelfuseSMCJ8.5A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 9.44V 104.2A 1.5kW -55C~150C TJ
500¦ÌA 134.5A 11.3V 7.13V 6.4V 7.88V Unidirectional DO-201AE TVS ROHS
BournsSMAJ8.5A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 10.4V 27.8A 400W -55C~150C TJ
LittelfuseSMBJ9.0A
SMBJ Series 15.4 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15

Descriptions

Descriptions of Vishay 1.5SMC9.1A-E3/57T provided by its distributors.

1.5SMC Series 6.5 W 9.55 V Uni-Directional Surface Mount TVS Diode - SMC
TVS Diodes - Transient Voltage Suppressors 1500W 9.1V Unidirect
Trans Voltage Suppressor Diode, 1500W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 7.78VWM 13.4V DO214AB
1.5KW 112A 13.4V 8.65V SMC(DO-214AB) 2.42mm
Transient Suppressor Diode, single, unidirectional,7.78V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Vishay 1.5SMC9.1A-E3/57T

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC9.1A-E357T