Littelfuse TPSMA6L7.5A

TVS Diodes - Transient Voltage Suppressors 75V 600W 60A 5% UniDirectional
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMA6L7.5A.

Newark

Datasheet6 pages5 years ago

Littelfuse SCT

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-36.34%

CAD Models

Download Littelfuse TPSMA6L7.5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.192
Stock
45,595
22,957
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
8.77 V
91.25 V
Clamping Voltage
12.9 V
126 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
46.6 A
4.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMBJ9.0A
SMBJ Series 15.4 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseP6KE7.5
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
600 Watt SMB Transient Voltage Suppressor, 75 V, Unidirectional
onsemi1SMB75AT3
Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseTPSMA6L6.0A
Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
600 Watt SMB Transient Voltage Suppressor, 7.5 V Unidirectional

Descriptions

Descriptions of Littelfuse TPSMA6L7.5A provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 75V 600W 60A 5% UniDirectional
Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
TVS Diode 600W UL AUTO SMT Uni
TPSMA6L Series - Automotive Surface Mount 600W - Qualified to AEC-Q101, 7.5V, 12.9V, DO-221AC, RoHS
Littelfuse SCT
DO-221AC SMA Flat Leads Automotive AEC-Q101TPSMA6L 1 Surface Mount Zener Tvs Diode 9.21V 46.6A 600W -50C~150C TJ
TVS DIODE 7.5VWM 12.9VC DO221AC
7.5V 600W 46.6A 12.9V 8.33V SMA(DO-214AC)
Diode, Tvs, 600W, 7.5V, Unidirectional, Do-221Ac; Product Range:Tpsma6L Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:7.5V; Clamping Voltage Max:12.9V; Diode Case Style:Do-221Ac; No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse TPSMA6L7.5A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSMA6L7.5A.