MCC 1.5KE300A-TP

3.7A 5¦ÌA 414V 285V 256V 315V Unidirectional DO-201AE Tvs Rohs
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC 1.5KE300A-TP.

IHS

Datasheet4 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.417
$ 0.507
$ 0.507
Stock
20,284
283,999
283,999
Authorized Distributors
1
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
300 V
300 V
300 V
Clamping Voltage
414 V
529 V
529 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
3.7 A
19 A
19 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.1.5KE350A-T
Diode TVS Single Uni-Dir 300V 1.5KW 2-Pin DO-201 T/R
onsemi1V5KE350A
FAIRCHILD SEMICONDUCTOR 1V5KE350A TVS Diode, Unidirectional, 300 V, 482 V, DO-201AE, 2 Pins
5¦ÌA 3.2A 482V 332V 300V 368V Unidirectional DO-201AE TVS ROHS
LittelfuseSMCJ200A
SMCJ Series 324 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS Diode, TRANSZORB 1.5SMC Series, Unidirectional, 185 V, 328 V, DO-214AB (SMC), 2 Pins
onsemi1V5KE250A
1V5KE Series 237 V 1500 W Through Hole Uni-Directional TVS Diode - DO-201AE

Descriptions

Descriptions of MCC 1.5KE300A-TP provided by its distributors.

3.7A 5¦ÌA 414V 285V 256V 315V Unidirectional DO-201AE TVS ROHS
Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE
TVS DIODE 256V 414V DO201AE
TVS DIODE 256VWM 414VC DO201AE

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi