Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics 1.5KE300A

TVS Diode Single Uni-Dir 256V 1.5KW 2-Pin DO-201 Ammo / TVS DIODE 256VWM 529VC DO201
$ 0.538
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1.5KE300A.

IHS

Datasheet12 pages3 years ago

TME

STMicroelectronics

STMicroelectronics SCT

Newchip Electronics Limited

Inventory History

3 month trend:
-11.66%

CAD Models

Download STMicroelectronics 1.5KE300A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.538
$ 0.469
$ 0.469
Stock
249,401
78,041
78,041
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
300 V
300 V
300 V
Clamping Voltage
529 V
414 V
414 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
19 A
3.7 A
3.7 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 1.3W, Silicon, Unidirectional, DO-41
STMicroelectronics1.5KE36CA
1500 Watt Mosorb Zener Transient Voltage Suppressors | TVS DIODE 30.8V 64.3V DO201
DIODE ZENER 5.1V 1.3W DO41 / Zener Diode 5.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon
onsemiBZX85C6V2
BZX85C Series 1 W 6.2 V 200 mA Through Hole Zener Diode - DO-41
STMicroelectronics1.5KE300CA
1.5KE Series 1500 W 300 V Bi Directional Axial Through Hole TVS Diode - DO-201

Descriptions

Descriptions of STMicroelectronics 1.5KE300A provided by its distributors.

TVS Diode Single Uni-Dir 256V 1.5KW 2-Pin DO-201 Ammo / TVS DIODE 256VWM 529VC DO201
1.5KE Series 1500 W 300 V Uni Directional Axial TVS Diode - DO-201
STMicroelectronics UnidirectionalTVSDiodes, Maximum clamping voltage 529V, Through hole mounting, DO-201encapsulation, Minimum breakdown voltage 285V
DIODE, TVS, 300V, 1.5KW; Product Range: Transil 1.5KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 256V; Clamping Voltage Vc Max: 414V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown Voltage M

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics