MaxLinear XR88C192CJ-F

XR68C92 Series 5.5V 230.4kbps Dual Universal Asynchronous Receiver & Transmitter
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR88C192CJ-F.

IHS

Datasheet31 pages9 years ago

ODG (Origin Data Global)

Future Electronics

Alternate Parts

Price @ 1000
$ 9.36
Stock
41,648
50,600
Authorized Distributors
0
1
Case/Package
PLCC
PLCC
Number of Pins
44
44
Number of Channels
2
2
Data Rate
125 kbps
125 kbps
Memory Size
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1998-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsSC28L92A1A,518
SC28L92 Series Dual Universal Asynchronous Receiver / Transmitter - PLCC-44
Texas InstrumentsNS16C2752TVA/NOPB
Tube EAR99 0.625MBps Matte Tin (Sn) interface UART 3mA -40C 16.59mm 24MHz
Texas InstrumentsNS16C2552TVA/NOPB
IC UART DUAL 16BYTE 44-PLCC / UART 2-CH 16byte FIFO 3.3V/5V 44-Pin PLCC Tube
NXP SemiconductorsSC28L92A1A,512
Tube S-PQCC-J44 ALSO OPERATES AT 5V SUPPLY 0.125MBps interface UART 85C 16.585mm 8MHz 16Byte
8 Bit MCU, 8051 Family AT89C51 Series Microcontrollers, 8051, 60 MHz, 64 KB, 44 Pins, LCC
AT80C51 Series 1 kB SRAM 40 MHz 5.5 V 8-Bit Microcontroller - PLCC-44

Descriptions

Descriptions of MaxLinear XR88C192CJ-F provided by its distributors.

XR68C92 Series 5.5V 230.4kbps Dual Universal Asynchronous Receiver & Transmitter
UART 2-CH 16byte FIFO 3.3V/5V 44-Pin PLCC
Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44
Tube S-PQCC-J44 ALSO OPERATES AT 3.3V SUPPLY AT 8MHZ 0.125MBps interface UART 70C 16.585mm 24MHz 16Byte

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar