Microchip AT89C51ED2-SLSUM

8 Bit MCU, 8051 Family AT89C51 Series Microcontrollers, 8051, 60 MHz, 64 KB, 44 Pins, LCC
$ 8.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51ED2-SLSUM.

SOS electronic

Datasheet137 pages18 years ago

Farnell

Jameco (USA)

Inventory History

3 month trend:
+15.94%

CAD Models

Download Microchip AT89C51ED2-SLSUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-19
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip AT89C51Series microcontroller, 8 bit CPUkernel, 44needle, PLCCencapsulation
Mcu, 8Bit, 80C51, 40Mhz, Plcc-44; |Microchip Technology AT89C51CC03CA-SLRUM
80C51 89C Microcontroller IC 8-Bit 60MHz 128KB (128K x 8) FLASH 44-PLCC (16.59x16.59)

Descriptions

Descriptions of Microchip AT89C51ED2-SLSUM provided by its distributors.

8 Bit MCU, 8051 Family AT89C51 Series Microcontrollers, 8051, 60 MHz, 64 KB, 44 Pins, LCC
8-bit MCU Microcontrollers; MICROCHIP; AT89C51ED2-SLSUM; 8051; 60 MHz; FLASH; 3
IC, 8BIT MCU, C51/C251, 60MHZ, 44-PLCC Controller ;Family/Series: C51/C251 Core Size: 8 bit No. of I/O's: 32 ;Program Memory Size: 64 KB EEPROM Memory Size: 2048Byte RAM Memory Size: 2KB ;CPU Speed: 60MHz No. of Timers: 4
MCU, 8BIT, 8051, 60MHZ, PLCC-44; Product Range: 8051 Microcontrollers; CPU Speed: 60MHz; Program Memory Size: 64KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 34I/O's; Embedded Interface Type:
Device Core = 8051 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Clock Frequency Max. MHz = 60 / Program Memory Type = Flash / Program Memory Size KB = 64 / Data Memory Size KB = 2 / RAM Memory Size KB = 2 / Interfaces = SPI / Interfaces = UART / Number of Programmable I/Os = 34 / Number of Timers/Counters = 3 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PLCC / Pins = 44 / Mounting Type = SMD / Packaging = Tube / Length mm = 16.66 / Width mm = 16.66 / Height mm = 4.06

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT 89 C 51 ED2-SLSUM
  • AT89C51 ED2-SLSUM
  • AT89C51ED2-SLSUM.
  • AT89C51ED2-SLSUM?
  • AT89C51ED2SLSUM