MaxLinear XR16C854DCV-F

XR16C854 Series 2 Mbps 5.5 V SMT Quad UART With 128-Byte FIFO - LQFP-64
$ 24.347
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16C854DCV-F.

IHS

Datasheet53 pages13 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 24.347
$ 27.56
$ 27.56
Stock
19,655
140,901
140,901
Authorized Distributors
2
3
3
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Number of Channels
4
4
4
Data Rate
250 kbps
250 kbps
250 kbps
Memory Size
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1998-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTR755FR2T6
IC, 32BIT MCU, ARM7, 60MHZ, LQFP-64; Arc; Architecture:ARM7TDMI; Program Memory Size:256KB; RAM
STMicroelectronicsSTR752FR0T7
MCU 32-bit STR7 ARM7TDMI-S RISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray
STMicroelectronicsSTR752FR1T6
MCU 32-bit STR7 ARM7TDMI-S RISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsMC908LJ24CPBE
ROHS3Compliant Surface Mount FLASH Internal Microcontroller -40C~85C TA 8MHz 768x 8 3V~5.5V
MCU 8-bit AT89 80C51 CISC 64KB Flash 3.3V/5V 64-Pin VQFP Tray - Trays
NXP SemiconductorsMKE04Z128VLH4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash, 16KB SRAM, 64-LQFP

Descriptions

Descriptions of MaxLinear XR16C854DCV-F provided by its distributors.

XR16C854 Series 2 Mbps 5.5 V SMT Quad UART With 128-Byte FIFO - LQFP-64
UART 4-CH 128Byte FIFO 3.3V/5V 64-Pin LQFP
2.97V to 5.5V Quad UART with 128 Byte FIFOs
Serial I/O Controller, 4 Channel(s), 0.25MBps, CMOS, PQFP64
Lead Free GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 2Mbps 32MHz 10mm

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar