Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR16C854DIV-F

XR16C854 Series 2 Mbps 5.5 V SMT Quad UART With 128-Byte FIFO - LQFP-64
$ 29.214
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16C854DIV-F.

IHS

Datasheet53 pages13 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+247%

Alternate Parts

Price @ 1000
$ 29.214
$ 7.35
Stock
205,450
68,122
Authorized Distributors
3
1
Case/Package
LFQFP
-
Number of Pins
64
-
Number of Channels
4
-
Data Rate
250 kbps
-
Memory Size
-
-
Min Supply Voltage
2.97 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1998-01-01
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

EXAR ST16C554DIQ64-F UART Interface, 4 Channel, 1.5 Mbps, 2.97 V, 5.5 V, LQFP, 64 Pins
EXAR ST16C554CQ64-F UART Interface, 4 Channel, 1.5 Mbps, 2.97 V, 5.5 V, LQFP, 64 Pins
EXAR ST16C554DCQ64-F UART Interface, 4 Channel, 1.5 Mbps, 2.97 V, 5.5 V, LQFP, 64 Pins
Texas InstrumentsTL16C550DPTR
MCU, QFP, 16-Bit, UART, 1Mbps, 10mA, 2.25V~5.5V, SMD/Adhesive Mount, 7mm × 7mm × 1.4mm
Texas InstrumentsTL16C550DIPTR
MCU, QFP, 16-Bit, UART, 1Mbps, 10mA, 2.25V~5.5V, SMD/Adhesive Mount, 7mm × 7mm × 1.4mm
Texas InstrumentsTL16C550DIPTRG4
Asynchronous Communications Element With Autoflow Control 48-LQFP -40 to 85

Descriptions

Descriptions of MaxLinear XR16C854DIV-F provided by its distributors.

XR16C854 Series 2 Mbps 5.5 V SMT Quad UART With 128-Byte FIFO - LQFP-64
UART Interface, 4 Channels, 2 Mbps, 2.97 V to 5.5 V, 64 Pins, LQFP
2Mbps, RS232, RS485, 6mA, 2.97V-5.5V, 128B, LQFP/QFP, SMD, 10mm × 10mm × 1.6mm
IC, QUAD UART, 128B FIFO, 64LQFP; No. of Channels:4; Data Rate:2Mbps; Supply Voltage Range:2.97V to 5.5V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP; No. of Pins:64; MSL:MSL 3 - 168 hours

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR16C854DIV-F.