MaxLinear SPX5205M5-L-5-0/TR

SPX5205 Series 5 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-23
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SPX5205M5-L-5-0/TR.

IHS

Datasheet8 pages18 years ago

Future Electronics

Newark

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.86%

CAD Models

Download MaxLinear SPX5205M5-L-5-0/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.099
Stock
591,345
67,937
Authorized Distributors
5
1
Min Input Voltage
2.5 V
-
Max Input Voltage
16 V
-
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
1
-
Output Voltage
5 V
-
Output Current
150 mA
-
Dropout Voltage
210 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
LSSOP
-
Number of Pins
5
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

MicrochipMIC5205YM5-TR
LDO Voltage Regulator, Adjustable, 2.5V to 16V input, 165 mV drop., 150 mA out, SOT-23-5
Texas InstrumentsLP2985A-33DBVR
150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
Texas InstrumentsLP2985A-18DBVR
150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
Texas InstrumentsLP2985A-25DBVR
150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
MCP1801 Series 150 mA 5 V Fixed Output High PSRR LDO Regulator - SOT-23-5
TC1185 Series 150 mA 5 V Fixed Output CMOS LDO Regulator w/ Shutdown - SOT-23-5

Descriptions

Descriptions of MaxLinear SPX5205M5-L-5-0/TR provided by its distributors.

SPX5205 Series 5 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-23
150mA Fixed 5V Positive 16V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
Lead Free Positive GULL WING BIPOLAR Linear Voltage Regulator IC 125C 150mA 1.15mm 210mV
LDO Voltage Regulator LDO Low-Noise SPX5205M5-L-5-0, +5V, 150mA, SOT23-5
LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 0.35V Dropout, BIPolar, PDSO5
IC REG LINEAR 5V 150MA SOT23-5
LDO REGULATOR 5.0V 150MA 2.5-16V SOT23-5
150MA, LOW0NOISE LDO VOLTAGE REGULATOR
Low voltage differential Regulator (LDO)
IC, LDO REGULATOR, 150mA, 5V; Primary In; IC, LDO REGULATOR, 150mA, 5V; Primary Input Voltage:16V; Output Voltage Fixed:5V; Dropout Voltage Vdo:210mV; No. of Pins:5; Output Current:150mA; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPX5205M5-L-5-0-TR
  • SPX5205M5-L-5-0/TR.
  • SPX5205M5-L-5-0TR