Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1801T-5002I/OT

MCP1801 Series 150 mA 5 V Fixed Output High PSRR LDO Regulator - SOT-23-5
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1801T-5002I/OT.

Augswan

Datasheet28 pages15 years ago

RS (Formerly Allied Electronics)

Electro Sonic

element14

Farnell

Inventory History

3 month trend:
+152%

CAD Models

Download Microchip MCP1801T-5002I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-07
Country of AssemblyJapan
Country of FabricationN/A
Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV70450DBVT
150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125
Texas InstrumentsTLV70450DBVR
150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125
Texas InstrumentsLP5951MF-1.8/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
MCP1804 Series 5 V 150 mA Fixed Output SMT LDO Shutdown Regulator - SOT-23-5
MCP1804 Series 150 mA 3.3 V Fixed Output SMT LDO Shutdown Regulator - SOT-23-5
MCP1804 Series 150 mA 10 V Fixed Output SMT LDO Shutdown Regulator - SOT-23-5

Descriptions

Descriptions of Microchip MCP1801T-5002I/OT provided by its distributors.

MCP1801 Series 150 mA 5 V Fixed Output High PSRR LDO Regulator - SOT-23-5
IC, LINEAR REGULATOR;MAX. INPUT,10V;OUTPUT,5V;150MA;ACCURACY,0.4%;SOT23-5
High PSRR 150 mA LDO, Vin 10V max, Vout =0.9V
LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 5V, 0.25V Dropout, CMOS, PDSO5
Microchip LDOVoltage regulator chip, 5 Voutput, 150mAmaximum output, single output, SOT-23, surface mount, 5needle
IC REG LINEAR 5V 150MA SOT23-5
MCP1801 Tape & Reel (TR) Surface Mount Over Current voltage regulator linear 350mV 1.2954mm 150mA 250mW
SOT-23-5 Pre-ordered MCUs ROHS
Low voltage differential Regulator (LDO)
REG LDO LIN FIX POS 5V 0.15A 5
Microchip MCP1801T-5002I/OT 電圧レギュレータ
LDO, FIXED, 5V, 0.15A, -40 TO 85DEG C;
Outputs = 1 / Fixed Output Voltage V = 5 / Dropout Voltage mV = 240 / Output Current mA = 150 / Load Regulation mV = 15 / Line Regulation % = 0.01 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 10 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3.1 / Width mm = 1.8 / Height mm = 1.45 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1801T-5002I/OT.
  • MCP1801T-5002IOT
  • MCP1801T5002I/OT
  • MCP1801T5002IOT