Microchip TC1185-5.0VCT713

TC1185 Series 150 mA 5 V Fixed Output CMOS LDO Regulator w/ Shutdown - SOT-23-5
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1185-5.0VCT713.

ODG (Origin Data Global)

Datasheet22 pages19 years ago

Microchip

Augswan

TME

Factory Futures

Inventory History

3 month trend:
-6.45%

CAD Models

Download Microchip TC1185-5.0VCT713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.406
$ 0.28
Stock
594,163
59,262
Authorized Distributors
6
2
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
1
-
Max Output Voltage
5 V
-
Min Output Voltage
5 V
-
Output Voltage
5 V
-
Output Current
150 mA
-
Dropout Voltage
270 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2.7 V
-
Max Input Voltage
6 V
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

TC1185 Series 150 mA 3.3 V Fixed Output CMOS LDO Regulator w/ Shutdown- SOT-23-5
TC1185 Series 150 mA 3 V Fixed Output CMOS LDO Regulator w/ Shutdown - SOT-23-5
TC1185 Series 150 mA 1.8 V Fixed Output CMOS LDO Regulator w/ Shutdown-SOT-23-5
Texas InstrumentsLP3985IM5-5.0
Micropower, 150mA Low-Noise Ultra Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125
STMicroelectronicsLD3985M33R
LD3985 Series 150 mA 3.3 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
Texas InstrumentsLP3985IM5-2.8/NOPB
150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Microchip TC1185-5.0VCT713 provided by its distributors.

TC1185 Series 150 mA 5 V Fixed Output CMOS LDO Regulator w/ Shutdown - SOT-23-5
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-23,IS 50UA, PD 318MW, VO 5V, REGLINE 0.05%
64dB(1kHz) 80μA positive electrode Fixed 150mA 1 5V 2.7V 5V 6V 400mV@ 150mA 0.5%(Typ) 0.05% SOT-23-5 SMD mount,glue mount 1.3mm(height)
IC, V REG, LDO 150MA, SMD, SOT-23-5; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.