Texas Instruments LP2985A-25DBVR

150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2985A-25DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages18 years ago

element14 APAC

Newark

Augswan

iiiC

Inventory History

3 month trend:
+74.86%

CAD Models

Download Texas Instruments LP2985A-25DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.352
$ 0.352
Stock
583,807
967,257
967,257
Authorized Distributors
3
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
2.6 V
2.6 V
Min Output Voltage
-
2.4 V
2.4 V
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
280 mV
575 mV
575 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
LSSOP
LSSOP
Number of Pins
5
5
5
Min Input Voltage
2.2 V
2.5 V
2.5 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLP2985A-33DBVR
150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
Texas InstrumentsLP2985A-18DBVR
150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
Texas InstrumentsLP2985A-33DBVT
150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
MicrochipMIC5205YM5-TR
LDO Voltage Regulator, Adjustable, 2.5V to 16V input, 165 mV drop., 150 mA out, SOT-23-5
STMicroelectronicsLD2985BM33R
LD2985 Series 150 mA 3.3 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments LP2985A-25DBVR provided by its distributors.

150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
45dB(1kHz) 95μA Positive Fixed 150mA 1-Ch 2.5V 2.2V 2.5V 16V 580mV@150mA 0.014%/V SOT-23-5 SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
LDO, FIXED, 2.5V, 0.15A, SOT-23-5; Type de sortie: Fixe; Tension, entrée min.: 2.2V; Tension, entrée max..: 16V; Tension de sortie fixe Nom.: 2.5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Coura
Ldo, Fixed, 2.5V, 0.15A, Sot-23-5; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:16V; Fixed Output Voltage Nom.:2.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2985A-25DBVR
LDO, FIXED, 2.5V, 0.15A, SOT-23-5; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:16V; Fixed Output Voltage Nom.:2.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150mA; Dropout Voltage Vdo:280mV; LDO Regulator Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:2.5V 150mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Output Voltage Nom.:2.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2985A-25DBVR .
  • LP2985A25DBVR