MaxLinear SPX5205M5-L-1-8/TR

SPX5205 Series 1.8 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-23
$ 0.183
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SPX5205M5-L-1-8/TR.

IHS

Datasheet8 pages18 years ago

Future Electronics

Inventory History

3 month trend:
-12.27%

CAD Models

Download MaxLinear SPX5205M5-L-1-8/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.44
Stock
1,115,438
88,748
Authorized Distributors
1
1
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
16 V
16 V
Polarity
Positive
Positive
Output Type
-
Fixed
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
150 mA
150 mA
Dropout Voltage
-
350 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
Case/Package
LSSOP
LSSOP
Number of Pins
5
5

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-23
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

MicrochipMIC5205YM5-TR
LDO Voltage Regulator, Adjustable, 2.5V to 16V input, 165 mV drop., 150 mA out, SOT-23-5
LDO, 0.165VDO, 0.15A, 3.6V, 1%, 5SOT23; Primary Input Voltage:16V; Output Voltag
MIC5205 Series 3.3 V Fixed Output 150 mA Low-Noise LDO Regulator - SOT-23-5
STMicroelectronicsLD2985BM50R
LD2985 Series 150 mA 5.0V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
STMicroelectronicsLD2985BM30R
45dB(1kHz) 150¦ÌA Fixed 150mA 1 3V 2.5V 3V 16V 575mV@ 150mA 20mV 0.014%/Vi SOT-23-5 1.3mm
STMicroelectronicsLD2985BM28R
LD2985 Series 2.8 V 150 mA Very low Drop & Low Noise Voltage Regulator -SOT-23-5

Descriptions

Descriptions of MaxLinear SPX5205M5-L-1-8/TR provided by its distributors.

SPX5205 Series 1.8 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-23
70dB 5¦ÌA Fixed 150mA 1 1.8V 2.5V 10V 16V 350mV 0.2% 0.1%/V SOT-23-5 , 2.9mm*1.6mm*1.45mm
Lead Free Positive GULL WING BIPOLAR Linear Voltage Regulator IC 125C 150mA 2.9mm 0.21V
LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, BIPolar, PDSO5
IC REG LINEAR 1.8V 150MA SOT23-5
150Ma, Low0noise Ldo Voltage Regulator
Low voltage differential Regulator (LDO)

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPX5205M5-L-1-8-TR
  • SPX5205M5-L-1-8TR