STMicroelectronics LD2985BM30R

LD2985 Series 150 mA 3 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD2985BM30R.

HQonline

Datasheet18 pages13 years ago

Upverter

Farnell

Inventory History

3 month trend:
-4.42%

CAD Models

Download STMicroelectronics LD2985BM30R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.167
$ 0.167
Stock
1,691,821
572,968
572,968
Authorized Distributors
6
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
3.12 V
-
-
Min Output Voltage
2.88 V
-
-
Output Voltage
3 V
3 V
3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
575 mV
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
LSSOP
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.5 V
2.2 V
2.2 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsLD2985BM25R
LD2985 Series 150 mA 2.5 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
MIC5205 Series 3 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - SOT-23-5
Texas InstrumentsLP2985AIM5-2.7
Micropower 150 mA Low-Noise Ultra Low-Dropout Regulator in SOT-23 and micro SMD Packages 5-SOT-23 -40 to 125
Texas InstrumentsLP2985IM5-3.1
Micropower 150 mA Low-Noise Ultra Low-Dropout Regulator in SOT-23 and micro SMD Packages 5-SOT-23 -40 to 125
Texas InstrumentsLP2985IM5X-2.8
Micropower 150 mA Low-Noise Ultra Low-Dropout Regulator in SOT-23 and micro SMD Packages 5-SOT-23 -40 to 125
STMicroelectronicsLD2985BM50R
LD2985 Series 150 mA 5.0V Fixed Low Noise LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of STMicroelectronics LD2985BM30R provided by its distributors.

LD2985 Series 150 mA 3 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
LD2985BM30R, LDO Voltage Regulator, 150mA, 3 V, 2.5 to 16 Vin, 5-Pin SOT-23
LD2985 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 280mV 1.3mm 150mA -40C~125C
LDO, FIXED, 3V, 0.15A, -40 TO 125DEG C; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 280mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics