MaxLinear SPX5205M5-L-1-8

LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23
$ 0.44
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SPX5205M5-L-1-8.

IHS

Datasheet8 pages18 years ago

Augswan

Future Electronics

CAD Models

Download MaxLinear SPX5205M5-L-1-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 0.221
Stock
121,971
1,101,910
Authorized Distributors
1
1
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
16 V
16 V
Polarity
Positive
Positive
Output Type
Fixed
-
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
150 mA
150 mA
Dropout Voltage
350 mV
-
Power Supply Rejection Ratio (PSRR)
70 dB
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-26
LTD Date2017-07-26

Related Parts

LDO, 0.165VDO, 0.15A, 3.6V, 1%, 5SOT23; Primary Input Voltage:16V; Output Voltag
LDO, REG, 16VIN, 0.15A, 3.3V, 2%, 5SOT23; Primary Input Voltage:16V; Output Volt
35dB Fixed 150mA 1 5V 2.3V 5V 16V 450mV@ 150mA 1% 0.04% SOT-23-5 2.9mm*1.6mm*1.1mm
Texas InstrumentsLP2985AIM5X-4.0/NOPB
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2985AIM5X-2.5
Micropower 150-mA Low-Noise Ultra-Low-Dropout Regulator in SOT-23 packages 5-SOT-23 -40 to 125
Texas InstrumentsLP2985AIM5-2.7
Micropower 150 mA Low-Noise Ultra Low-Dropout Regulator in SOT-23 and micro SMD Packages 5-SOT-23 -40 to 125

Descriptions

Descriptions of MaxLinear SPX5205M5-L-1-8 provided by its distributors.

LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23
LDO Voltage Regulators 150mA, Low Noise LDO Voltage Regulator
Fixed Positive LDO Regulator, 0.35V Dropout, BIPolar, PDSO5
IC REG LINEAR 1.8V 150MA SOT23-5
LDO; Regulator; Reg; 1.8V 0.15A SOT23-5
150Ma, Low0noise Ldo Voltage Regulator
Bulk Surface Mount Over Current Over Temperature Reverse Polarity RoHS Compliant voltage regulator linear 0.35V 2.9mm 150mA -40C~85C

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPX5205M5-L1-8