MaxLinear SPX3940AM3-L-5-0/TR

SPX3940 Series 5 V Fixed Output 1 A SMT LDO Voltage Regulator - SOT-223 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SPX3940AM3-L-5-0/TR.

IHS

Datasheet12 pages2 years ago
Datasheet0 pages0 years ago

Arrow Electronics

iiiC

Alternate Parts

Price @ 1000
$ 2.16
Stock
179,230
64,647
Authorized Distributors
2
1
Min Input Voltage
6 V
6 V
Max Input Voltage
16 V
16 V
Polarity
Positive
Positive
Output Type
-
Fixed
Number of Regulators
-
1
Output Voltage
5 V
5 V
Output Current
1 A
1 A
Dropout Voltage
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100
LDO Regulator Pos 1.25V to 18V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO ADJ 1A SOT223-3
Texas InstrumentsREG1117-5/2K5
LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 0.8A SOT223
Texas InstrumentsREG1117-5
62dB(120Hz) 10mA Fixed 800mA 1 5V 3.8V 5V 15V 1.2V@ 800mA 15mV 10mV SOT-223-4 1.8mm
Texas InstrumentsLMS8117AMP-3.3/NOPB
1-A, 15-V, linear voltage regulator from 0°C to 125°C 4-SOT-223 0 to 125
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 1A SOT223

Descriptions

Descriptions of MaxLinear SPX3940AM3-L-5-0/TR provided by its distributors.

SPX3940 Series 5 V Fixed Output 1 A SMT LDO Voltage Regulator - SOT-223 T/R
Lead Free Positive GULL WING BIPOLAR Linear Voltage Regulator IC 125C 1A 6.5mm 280mV
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R
5 V FIXED POSITIVE LDO REGULATOR 0.55 V DROPOUT PDSO4
Low voltage differential Regulator (LDO)
1.0A LOW DROPOUT VOLTAGE REGULATOR

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPX3940AM3-L-5-0-TR
  • SPX3940AM3-L-5-0TR