Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments REG1117-5/2K5

LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 0.8A SOT223
$ 1.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG1117-5/2K5.

element14 APAC

Datasheet23 pages11 years ago
Datasheet23 pages12 years ago
Datasheet23 pages10 years ago

Texas Instruments

Newark

Augswan

HQonline

Inventory History

3 month trend:
-20.74%

CAD Models

Download Texas Instruments REG1117-5/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.148
$ 2.24
$ 2.24
Stock
490,028
761,156
761,156
Authorized Distributors
4
2
2
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
1
1
Max Output Voltage
5 V
5 V
5 V
Min Output Voltage
5 V
5 V
5 V
Output Voltage
5 V
5 V
5 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.1 V
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Min Input Voltage
3.8 V
3.8 V
3.8 V
Max Input Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsREG1117/2K5
LDO Regulator Pos 1.25V to 13.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsREG1117-2.85/2K5
LDO Regulator Pos 2.85V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsREG1117-3.3/2K5
62dB@(120Hz) 800mA Fixed 3.3V Positive 15V SOT-223 Linear Voltage Regulators (LDO) ROHS

Descriptions

Descriptions of Texas Instruments REG1117-5/2K5 provided by its distributors.

LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 0.8A SOT223
800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
62dB(120Hz) 10mA positive electrode Fixed 800mA 1 5V 3.8V 5V 15V 1.2V@ 800mA 15mV 10mV SOT-223-4 SMD mount,glue mount 6.5mm*3.5mm*1.6mm
REG1117 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 1.1V 1.8mm 800mA -40C~125C
V REG LDO +5.0V, 1117, SOT-223-3; Type de sortie: Fixe; Tension, entrée min.: 3.8V; Tension, entrée max..: 15V; Tension de sortie fixe Nom.: 5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant,
V Reg Ldo +5.0V, 1117, Sot-223-3; Output Type:Fixed; Input Voltage Min:3.8V; Input Voltage Max:15V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:800Ma; Dropout Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS REG1117-5/2K5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG1117-5/2K5 .