Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments REG1117-5

800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG1117-5.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages24 years ago
Datasheet3 pages30 years ago

element14

Farnell

element14 APAC

Augswan

Inventory History

3 month trend:
-12.01%

CAD Models

Download Texas Instruments REG1117-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 1.148
$ 1.148
Stock
772,364
519,995
519,995
Authorized Distributors
2
4
4
Min Input Voltage
3.8 V
3.8 V
3.8 V
Max Input Voltage
15 V
15 V
15 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
-
-
Output Voltage
5 V
5 V
5 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
-
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsREG1117-3.3/2K5
62dB@(120Hz) 800mA Fixed 3.3V Positive 15V SOT-223 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsREG1117/2K5
LDO Regulator Pos 1.25V to 13.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsREG1117-2.85/2K5
LDO Regulator Pos 2.85V 0.8A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Texas Instruments REG1117-5 provided by its distributors.

800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125
LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 Tube / 800mA and 1A Low Dropout Positive Regulator 1.8V, 2.5V, 2.85, 3.3V, 5V, and Adjustable
62dB(120Hz) 10mA positive electrode Fixed 800mA 1 5V 3.8V 5V 15V 1.2V@ 800mA 15mV 10mV SOT-223-4 SMD mount 1.8mm(height)
LDO VOLTAGE REGULATOR, 5V, 0.8A, SOT-223; LDO VOLTAGE REGULATOR, 5V, 0.8A, SOT-223-3; Output Type: Fixed; Input Voltage Min: 3.8V; Input Voltage Max: 15V; Fixed Ou; Available until stocks are exhausted Alternative available
LDO VOLTAGE REGULATOR, 5V, 0.8A, SOT-223-3; Output Type:Fixed; Input Voltage Min:3.8V; Input Voltage Max:15V; No. of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; Output Current Max:800mA RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG1117-5 .