
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1016-1851-1-ND | 1 | 1 | Cut Tape | ||||||||
| TME | SPX29302T5-L/TR | 790 | 1 | 4h | ||||||||
| Future Electronics | SPX29302T5-L/TR | 0 | 500 | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | SPX29302T5-L/TR | 0 | 138 | Bulk | 19h | |||||||
| Avnet | SPX29302T5-L/TR | 0 | 500 | 8h |
Download MaxLinear SPX29302T5-L/TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of MaxLinear SPX29302T5-L/TR provided by its distributors.
MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names: