Microchip MIC2941AWU

MIC2941A Series 1.25 A ADJ 1.24 to 26 Vout SMT LDO Voltage Regulator -TO-263-5
$ 1.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2941AWU.

Microchip

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

TME

Geoflip

iiiC

Inventory History

3 month trend:
+47.80%

CAD Models

Download Microchip MIC2941AWU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.863
$ 2.13
Stock
819,931
206,486
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
26 V
26 V
Min Output Voltage
-
1.24 V
Output Voltage
26 V
26 V
Output Current
1.25 A
1.25 A
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
TO-263
Number of Pins
5
5
Min Input Voltage
2 V
2 V
Max Input Voltage
26 V
26 V

Supply Chain

Projected EOL Date2034-05-13
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP38512TS-1.8/NOPB
1.5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
LDO Voltage Regulator, Adjustable, 2.3V to 6V in, 330mV drop, 800mV to 5V/1.5A out, TO-263-5
MCP1827-3302E/ET; LDOVoltage Regulator; 1.5A; 3.3V +/-2%; 2.3 to 6Vin; 5-Pin D2PAK
MCP1827-5002E/ET, LDOVOLTAGE REGULATOR,1.5A,5V +/-2%,2.3 TO 6VIN,5-PIN D2PAK
Texas InstrumentsLP3965ESX-1.8
1.5A Fast Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3962ESX-3.3
1.5A Fast Ultra Low Dropout Linear egulator 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Microchip MIC2941AWU provided by its distributors.

MIC2941A Series 1.25 A ADJ 1.24 to 26 Vout SMT LDO Voltage Regulator -TO-263-5
Microchip LDOVoltage regulator chip, 1.24 → 26 Voutput, 1.2Amaximum output, single output, D2PAK (TO-263), surface mount, 3needle
MIC2941A Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 350muV 4.59mm 1.25A -40C~125C
IC, REG LDO, 1.25A, ADJ; Primary Input Voltage:60V; Output Voltage Adjustable Range:1.24V to 26V; Dropout Voltage Vdo:350µV; No. of Pins:5; Output Current:1.25A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Accuracy %:2.5%; Adjustable Output Voltage Max:26V; Adjustable Output Voltage Min:1.24V; Input Voltage Max:60V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.25A; Output Voltage:26V; Output Voltage Max:26V; Output Voltage Min:1.24V; Package / Case:TO-263; Supply Voltage Max:26V; Supply Voltage Min:4.3V; Termination Type:SMD; Voltage Regulator Type:Regulator Controller

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2941AWU.