Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP38503TSX-ADJ/NOPB

3-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38503TSX-ADJ/NOPB.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages13 years ago
Datasheet18 pages14 years ago

Augswan

Inventory History

3 month trend:
-87.10%

CAD Models

Download Texas Instruments LP38503TSX-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 1.339
$ 1.339
Stock
279,856
447,513
447,513
Authorized Distributors
3
4
4
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
3 A
3 A
3 A
Dropout Voltage
420 mV
420 mV
420 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLP38501TS-ADJ/NOPB
3-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38501TSX-ADJ/NOPB
3-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38513S-1.8/NOPB
IC REG LDO 1.8V 3A TO263-5 / LDO Regulator Pos 1.8V 3A 6-Pin(5+Tab) TO-263 Tube
MicrochipMIC29302WU
MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-263-5

Descriptions

Descriptions of Texas Instruments LP38503TSX-ADJ/NOPB provided by its distributors.

3-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
LP38503 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 420mV 4.83mm 3A -40C~125C
58dB~56dB(120Hz~1kHz) 15μA Positive Adjustable 3A 1 600mV 2.7V 5V 5.5V 670mV@3A 0.12%/A(Typ) 0.04(Typ) DDPAK-5 TO-263 SMD Adhesive Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38503TSX-ADJNOPB