Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP38513S-1.8/NOPB

IC REG LDO 1.8V 3A TO263-5 / LDO Regulator Pos 1.8V 3A 6-Pin(5+Tab) TO-263 Tube
$ 3.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38513S-1.8/NOPB.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Datasheet18 pages13 years ago

Arrow Electronics

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.23%

CAD Models

Download Texas Instruments LP38513S-1.8/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38513S-1.8/NOPB.

Related Parts

Texas InstrumentsLP38501TS-ADJ/NOPB
3-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38503TS-ADJ/NOPB
3-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38501TSX-ADJ/NOPB
3-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
MicrochipMIC29302WU
MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-263-5

Descriptions

Descriptions of Texas Instruments LP38513S-1.8/NOPB provided by its distributors.

IC REG LDO 1.8V 3A TO263-5 / LDO Regulator Pos 1.8V 3A 6-Pin(5+Tab) TO-263 Tube
LP38513 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.8V 4.83mm 3A -40C~125C
73dB~70dB(120Hz~1kHz) 10mA positive electrode Fixed 3A 1 1.8V 2.25V 10V 5.5V 430mV@ 3A 0.1%/A(Typ) 0.03(Typ) TO-263-5 SMD mount 4.83mm(height)
LDO Voltage Regulator; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:5.5V; Output Voltage Max:1.8V; Output Current Max:3000mA; Dropout Voltage, Vdo:1.8V; Voltage Tolerance ±:0.026%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38513S-1.8NOPB
  • LP38513S1.8/NOPB