MaxLinear SPX1117M3-L-5-0/TR

SPX1117 Series 5 V Fixed Output 800 mA SMT LDO Regulator - SOT-223-3 T/R
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SPX1117M3-L-5-0/TR.

Official Datasheet15 years ago

Inventory History

3 month trend:
-12.62%

CAD Models

Download MaxLinear SPX1117M3-L-5-0/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.11
Stock
801,375
18,625
Authorized Distributors
6
1
Min Input Voltage
6.5 V
-
Max Input Voltage
12 V
-
Polarity
Positive
-
Output Type
Fixed
-
Number of Regulators
1
-
Output Voltage
5 V
-
Output Current
800 mA
-
Dropout Voltage
1.1 V
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
-
Number of Pins
4
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 1A SOT223
NCP1117LP Series 1 A ADJ Output LDO Positive Voltage Regulator - SOT-223
NCP1117LP Series 1 A 1.8 V Fixed Output LDO Positive Voltage Regulator -SOT-223

Descriptions

Descriptions of MaxLinear SPX1117M3-L-5-0/TR provided by its distributors.

SPX1117 Series 5 V Fixed Output 800 mA SMT LDO Regulator - SOT-223-3 T/R
75dB@(120Hz) 800mA Fixed 5V Positive 20V SOT-223-4 Linear Voltage Regulators (LDO) ROHS
70dB(120Hz) 10mA Fixed 800mA 1 5V 2.6V 5V 20V 1.3V@ 800mA 6mV 3mV SOT-223-3 , 6.5mm*3.5mm*1.8mm
LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 0.8A SOT223
Ldo, Fixed, 5V, 0.8A, Sot-223-3; Output Type:fixed; Input Voltage Min:2.6V; Input Voltage Max:20V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:800Ma; Dropout Voltage Rohs Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPX1117-M3-L-5-0/TR
  • SPX1117M3-L-5-0-TR
  • SPX1117M3-L-5-0TR