MaxLinear SPX1117HM3-L-5-0/TR

5 V Fixed Positive Ldo Regulator 1.3 V Dropout PDSO3
$ 0.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SPX1117HM3-L-5-0/TR.

IHS

Datasheet16 pages20 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.142
Stock
18,625
801,043
Authorized Distributors
1
6
Min Input Voltage
-
6.5 V
Max Input Voltage
-
12 V
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
-
1
Output Voltage
-
5 V
Output Current
-
800 mA
Dropout Voltage
-
1.1 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
SOP
Number of Pins
-
4

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of MaxLinear SPX1117HM3-L-5-0/TR provided by its distributors.

5 V FIXED POSITIVE LDO REGULATOR 1.3 V DROPOUT PDSO3
IC REG LINEAR 4.90V 800MA

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar