MaxLinear SP385ECA-L/TR

SP385E Series 120 kbps Enhanced 3V or 5V RS-232 Line Driver/Receiver- SSOP-20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP385ECA-L/TR.

IHS

Datasheet15 pages6 years ago
Datasheet15 pages15 years ago
Datasheet11 pages21 years ago

Future Electronics

iiiC

Alternate Parts

Price @ 1000
$ 1.19
$ 1.19
Stock
123,824
194,245
194,245
Authorized Distributors
0
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
2
2
2
Data Rate
-
-
-
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-09-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-09-25
LTD Date2026-03-25

Related Parts

Texas InstrumentsTRS3222CDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70
ICL3223E Series 5.5 V 500 kbps ±15 kV RS-232 Transmitter/Receiver - SSOP-20
SP3223EB Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-20
Texas InstrumentsMAX3222CDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70
Texas InstrumentsMAX3223IDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP -40 to 85
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20

Descriptions

Descriptions of MaxLinear SP385ECA-L/TR provided by its distributors.

SP385E Series 120 kbps Enhanced 3V or 5V RS-232 Line Driver/Receiver- SSOP-20
Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R
RoHS Compliant SCHMITT TRIGGER GULL WING CMOS (Type) 70C 235kbps 0.635mm 8mA
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20
RS-232 120KBPS 2TX/2RX TRANSCEIVER, 3.3V
IC TRANSCEIVER FULL 2/2 20SSOP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP385ECA-LTR