MaxLinear SP385EEA-L/TR

Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R / IC DVR/RCVR RS232 20SSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP385EEA-L/TR.

IHS

Datasheet15 pages6 years ago
Datasheet15 pages15 years ago
Datasheet11 pages21 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.674
$ 0.674
Stock
198,027
187,800
187,800
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
20
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
2
2
2
Data Rate
-
-
-
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-09-18
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2025-09-25
LTD Date2026-03-25

Related Parts

SP3222EB Series 250 kbps 3~5.5 V 2 Driver/2 Receiver RS-232 Transceiver-SSOP-20
ICL3223E Series 5.5 V 500 kbps ±15 kV RS-232 Transmitter/Receiver - SSOP-20
SP3223EB Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-20
Texas InstrumentsMAX3222CDBR
Texas Instruments LVDS Receiver, 2 Drivers, 1Mbps, Voltage Input, Driver Output, 20-Pin
Texas InstrumentsMAX3223IDBR
RS232 TRANSCEIVER IC, 2 DRIVERS; Available until stocks are exhausted Alternative available
Texas InstrumentsMAX3222IDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP -40 to 85

Descriptions

Descriptions of MaxLinear SP385EEA-L/TR provided by its distributors.

Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R / IC DVR/RCVR RS232 20SSOP
SP385E Series 120 kbps Enhanced +3V or +5V RS-232 Line Driver/Receiver- SSOP-20
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20
IC TRANSCEIVER FULL 2/2 20SSOP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP385EEA-LTR