MaxLinear SP3243EUCY-L/TR

SP3243E Series 1000 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3243EUCY-L/TR.

IHS

Datasheet30 pages3 years ago
Datasheet24 pages14 years ago
Datasheet24 pages19 years ago

Future Electronics

Inventory History

3 month trend:
-8.26%

Alternate Parts

Price @ 1000
$ 0.599
$ 1.035
$ 1.035
Stock
205,172
13,572,919
13,572,919
Authorized Distributors
4
3
3
Case/Package
TSSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
-
3
3
Number of Receivers
5
5
5
Data Rate
1 Mbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SP3243E Series 1000 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28
Texas InstrumentsTRSF3243IPWR
EAR99 TRSF3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 117.508773mg 150ns
Texas InstrumentsSN65C3243PWR
EAR99 65C3243 Cut Tape (CT) RS232 interface driver 5V 1mA 117.508773mg 1Mbps
Texas InstrumentsMAX3243CPWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 117.508773mg 150ns
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
SP3243E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28

Descriptions

Descriptions of MaxLinear SP3243EUCY-L/TR provided by its distributors.

SP3243E Series 1000 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R
RoHS Compliant SCHMITT TRIGGER GULL WING CMOS (Type) 70C 1Mbps 9.7mm 1mA
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
RS-232 1MBPS 3TX/5RX TRANSCEIVER, 3V TO
IC TXRX RS232 INTELLIGNT 28TSSOP
IC TRANSCEIVER FULL 3/5 28TSSOP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3243EUCY-LTR