Texas Instruments TRSF3243IPWR

EAR99 TRSF3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 117.508773mg 150ns
$ 1.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRSF3243IPWR.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-42.94%

CAD Models

Download Texas Instruments TRSF3243IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.596
$ 1.77
Stock
229,616
89,175
Authorized Distributors
4
1
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Logic Function
Receiver
Transceiver
Interface
-
-
Number of Drivers
3
3
Number of Receivers
5
5
Data Rate
1 Mbps
1 Mbps
Min Supply Voltage
3 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65C3243PWR
EAR99 65C3243 Cut Tape (CT) RS232 interface driver 5V 1mA 117.508773mg 1Mbps
Texas InstrumentsSN65C3243PW
EAR99 65C3243 Tube RS232 interface receiver 5V 1mA 117.508773mg 1Mbps
Texas InstrumentsSN75C3243PW
IC LINE DRVR/RCVR RS-232 28TSSOP / Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube
Analog DevicesADM3310EARUZ
Triple Transmitter Quint Receiver RS-232, 28-Pin TSSOP Tube
Analog DevicesADM3311EARUZ
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube
Analog DevicesADM3311EARUZ-REEL7
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TRSF3243IPWR provided by its distributors.

EAR99 TRSF3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 117.508773mg 150ns
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85
Triple Transmitter, Quint Receiver, RS-232, 28-Pin TSSOP, T/R
Rs-232 Transceiver, 5.5V, Tssop-28, Full Reel
IC TRANSCEIVER FULL 3/5 28TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.