MaxLinear SP3243EUEY-L/TR

Triple Transmitter, Quint Receiver, RS-232, 28-Pin TSSOP, T/R
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3243EUEY-L/TR.

IHS

Datasheet30 pages4 years ago
Datasheet24 pages15 years ago

Arrow Electronics

ODG (Origin Data Global)

Future Electronics

iiiC

Inventory History

3 month trend:
-54.63%

Alternate Parts

Price @ 1000
$ 0.75
$ 1.419
$ 1.419
Stock
281,530
377,794
377,794
Authorized Distributors
5
6
6
Case/Package
TSSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
-
3
3
Number of Receivers
5
5
5
Data Rate
1 Mbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Texas InstrumentsTRSF3243IPWR
EAR99 TRSF3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 117.508773mg 150ns
Texas InstrumentsSN75C3243PWR
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70
Texas InstrumentsSN65C3243PWR
EAR99 65C3243 Cut Tape (CT) RS232 interface driver 5V 1mA 117.508773mg 1Mbps
Analog DevicesADM211EARUZ-REEL7
Quad Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R
Analog DevicesADM213EARUZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R
ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - TSSOP-28

Descriptions

Descriptions of MaxLinear SP3243EUEY-L/TR provided by its distributors.

Triple Transmitter, Quint Receiver, RS-232, 28-Pin TSSOP, T/R
SP3243EU Series 1000 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28
3 Driver/5 Receiver Intelligent +3.0V to +5.5V RS-232 Transceivers
Rs232 Transceiver, 1Mbps, Tssop-28; Device Type:rs232 Transceiver; Ic Interface Type:rs232; No. Of Drivers:3Drivers; No. Of Receivers:5Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:tssop; No. Of Rohs Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3243EUEY-LTR