MaxLinear SP3243EBCY-L/TR

SP3243EB Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3243EBCY-L/TR.

IHS

Datasheet30 pages3 years ago
Datasheet24 pages14 years ago

ODG (Origin Data Global)

Future Electronics

Alternate Parts

Price @ 1000
$ 0.597
$ 1.035
$ 1.035
Stock
235,715
13,618,594
13,618,594
Authorized Distributors
1
3
3
Case/Package
TSSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
-
3
3
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsMAX3243CPWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 117.508773mg 150ns
Texas InstrumentsMAX3243IPWR
Other Interface ICs; MAX3243IPWR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; TSSOP
Texas InstrumentsMAX3243CPW
EAR99 MAX3243 Tube RS232 interface transceiver 5V 1mA 117.508773mg 150ns
SP3243E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
SP3243E Series 1000 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28

Descriptions

Descriptions of MaxLinear SP3243EBCY-L/TR provided by its distributors.

SP3243EB Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R
3 Driver/5 Receiver Intelligent +3.0V to +5.5V RS-232 Transceivers
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, MO-153AE, TSSOP-28

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3243EBCY-LTR