Texas Instruments MAX3243CPW

3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70
$ 1.308
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3243CPW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Farnell

Mouser

element14 APAC

Inventory History

3 month trend:
-4.11%

CAD Models

Download Texas Instruments MAX3243CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.308
$ 1.44
$ 1.44
Stock
351,560
1,460,721
1,460,721
Authorized Distributors
4
6
6
Case/Package
TSSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3243IPWR
Other Interface ICs; MAX3243IPWR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; TSSOP
Texas InstrumentsMAX3243IPW
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85
Texas InstrumentsTRS3243CPW
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection

Descriptions

Descriptions of Texas Instruments MAX3243CPW provided by its distributors.

3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70
IC, RS-232 TRANSCEIVER, 5.5V, TSSOP-28; Type de circuit: Transceiver RS232; Type d'interface CI: RS232; Nombre de drivers: 3Driver(s); Nombre de récepteurs: 5Receivers; Tension, alimentation min.: 3V; Tension, alimentation ma
IC, RS-232 TRANSCEIVER, 5.5V, TSSOP-28; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:3Drivers; No. of Receivers:5Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No. of Pins:28Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:0°C to +70°C; Supply Current:1mA; Supply Voltage Range:3V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3243CPW .