MaxLinear SP3222EEY-L/TR

3.0V To 5.5V Rs-232 2-Driver/2-Receiver With Low-Power Shutdown
$ 0.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3222EEY-L/TR.

IHS

Datasheet21 pages6 years ago
Datasheet22 pages8 years ago
Datasheet20 pages20 years ago

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
+1.15%

CAD Models

Download MaxLinear SP3222EEY-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.857
$ 7.048
$ 7.048
Stock
881,880
744,640
744,640
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
-
1 Mbps
1 Mbps
Receiver Hysteresis
-
500 mV
500 mV
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsMAX3223IPWR
Texas Instruments , 20, TSSOP, RS-232, , 3.3 V,5 V, 2-TX, -40 ¡ãC, 250kbps, 2-RX
Texas InstrumentsMAX3222CPWR
RS-232 TRANSCEIVER, 5.5V, TSSOP-20; DEVI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsMAX3223CPWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP 0 to 70
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20
IC TXRX RS232 ESD TRUE 16TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-16

Descriptions

Descriptions of MaxLinear SP3222EEY-L/TR provided by its distributors.

3.0V To 5.5V Rs-232 2-Driver/2-Receiver With Low-Power Shutdown
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R
RS232 Transceiver, 2 Drivers, 2 Receivers, 3V to 5.5V Supply, TSSOP-20
RoHS Compliant Lead Free Transceiver TSSOP (Type) 85C 235kbps 1mm 1mA
235Kbps transceiver 2/2 TSSOP-20 RS232 ICs ROHS
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20
IC TRANSCEIVER FULL 2/2 20TSSOP
IC TXRX RS232 ESD TRUE 20TSSOP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3222EEY-LTR