
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SP3222ECY-L/TR | 2,500 | 2500 | 22h | ||||||||
| DigiKey | 1016-1792-1-ND | 1,872 | 1 | Cut Tape | ||||||||
| Flip Electronics | SP3222ECY-L/TR | 278,500 | 15h | |||||||||
| Future Electronics | SP3222ECY-L/TR | 0 | 2500 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | SP3222ECY-L/TR | 290 | 1 | Tape & Reel | 21h |
Download MaxLinear SP3222ECY-L/TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of MaxLinear SP3222ECY-L/TR provided by its distributors.
MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names: