Texas Instruments MAX3222CPWR

RS-232 TRANSCEIVER, 5.5V, TSSOP-20; DEVI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3222CPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Upverter

Farnell

HQonline

Inventory History

3 month trend:
-29.13%

CAD Models

Download Texas Instruments MAX3222CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.053
$ 1.053
Stock
463,690
558,268
558,268
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
500 kbps
500 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3223IPWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP -40 to 85
Texas InstrumentsMAX3223CPWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP 0 to 70
Texas InstrumentsMAX3223CPW
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP 0 to 70
Analog DevicesADM3222ARUZ
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube
Analog DevicesADM3222ARUZ-REEL7
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R / IC TXRX RS-232 3.3V W/SD 20TSSOP
Analog DevicesADM3222ARUZ-REEL
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments MAX3222CPWR provided by its distributors.

RS-232 TRANSCEIVER, 5.5V, TSSOP-20; DEVI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP 0 to 70
IC DRVR/RCVR MLTCH RS232 3~5.5V 250 kpbs 1mA TSSOP-20
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R
250Kbps transceiver 2/2 TSSOP-20 RS232 ICs ROHS
RS-232 Interface ICs 3-5.5V Mult-Ch RS232
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20
IC TRANSCEIVER FULL 2/2 20TSSOP
IC RS-232 TRANSCEIVER 5.5V ((NW))

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3222CPWR .
  • MAX3222CPWR.