MaxLinear SP3222EBEY-L/TR

SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20 Halogen-Free
$ 0.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3222EBEY-L/TR.

IHS

Datasheet23 pages3 years ago
Datasheet23 pages10 years ago

Future Electronics

Inventory History

3 month trend:
+11.68%

Alternate Parts

Price @ 1000
$ 0.878
$ 7.394
$ 7.394
Stock
102,848
730,420
730,420
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
1 Mbps
1 Mbps
Receiver Hysteresis
-
500 mV
500 mV
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20
Texas InstrumentsMAX3223IPWR
Texas Instruments , 20, TSSOP, RS-232, , 3.3 V,5 V, 2-TX, -40 ¡ãC, 250kbps, 2-RX
Texas InstrumentsMAX3222IPWR
RS-232 TRANSCEIVER, 5.5V, TSSOP-20; DEVI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsMAX3223CPWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP 0 to 70
3.0V To 5.5V Rs-232 2-Driver/2-Receiver With Low-Power Shutdown
SP3222EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20

Descriptions

Descriptions of MaxLinear SP3222EBEY-L/TR provided by its distributors.

SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20 Halogen-Free
3.0V to 5.5V RS-232 2-driver/2-receiver with low-power shutdown
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R
RoHS Compliant Lead Free Transceiver Tape and Reel (Type) 85C 250kbps 1mA 5.5V
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20
IC TRANSCEIVER FULL 2/2 20TSSOP
IC TXRX RS232 ESD TRUE 20TSSOP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3222EBEY-LTR