MaxLinear SP3222EBCY-L/TR

SP3222EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20
$ 1.63
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3222EBCY-L/TR.

IHS

Datasheet23 pages10 years ago
Datasheet25 pages19 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Future Electronics

iiiC

CAD Models

Download MaxLinear SP3222EBCY-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

Texas InstrumentsMAX3223CPWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP 0 to 70
3.0V To 5.5V Rs-232 2-Driver/2-Receiver With Low-Power Shutdown
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20
Texas InstrumentsMAX3223IPWR
Texas Instruments , 20, TSSOP, RS-232, , 3.3 V,5 V, 2-TX, -40 ¡ãC, 250kbps, 2-RX
Texas InstrumentsMAX3222CPWR
RS-232 TRANSCEIVER, 5.5V, TSSOP-20; DEVI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
IC TXRX RS232 ESD TRUE 16TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R

Descriptions

Descriptions of MaxLinear SP3222EBCY-L/TR provided by its distributors.

SP3222EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20
Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R
RoHS Compliant Lead Free Transceiver Tape and Reel (Type) 70C 250kbps 1mm 1mA
TRANSCEIVER RS-232 2T/2R 3-5.5V TSSOP20
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20
IC TRANSCEIVER FULL 2/2 20-PIN TSSOP
IC TRANSCEIVER FULL 2/2 20TSSOP
IC TXRX RS232 ESD TRUE 20TSSOP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3222EBCY-LTR