MaxLinear SP3203ECY-L/TR

SP3203E Series 250 kbps 3 V RS-232 Serial Transceiver w/ Logic Selector-TSSOP-20
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3203ECY-L/TR.

IHS

Datasheet16 pages6 years ago
Datasheet16 pages15 years ago
Datasheet16 pages20 years ago

Alternate Parts

Price @ 1000
$ 1.32
$ 1.778
$ 1.778
Stock
112,753
243,952
243,952
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
1
1
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsMAX3223IPWR
Texas Instruments , 20, TSSOP, RS-232, , 3.3 V,5 V, 2-TX, -40 ¡ãC, 250kbps, 2-RX
Texas InstrumentsMAX3222IPWR
RS-232 TRANSCEIVER, 5.5V, TSSOP-20; DEVI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsMAX3223CPWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP 0 to 70
3.0V To 5.5V Rs-232 2-Driver/2-Receiver With Low-Power Shutdown
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20
SP3223EB Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-20

Descriptions

Descriptions of MaxLinear SP3203ECY-L/TR provided by its distributors.

SP3203E Series 250 kbps 3 V RS-232 Serial Transceiver w/ Logic Selector-TSSOP-20
Triple Transmitter Dual Receiver RS-232 20-Pin TSSOP T/R
RoHS Compliant SCHMITT TRIGGER GULL WING DUAL (Type) 70C 250kbps 6.5mm 1mA
Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20
IC TRANSCEIVER FULL 3/2 20TSSOP
3V RS232 TRANSCEIVER 3D/2R,250KBPS,15KV,

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3203ECY-LTR