Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL83386EIVZ

±15kV ESD, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply
$ 1.857
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL83386EIVZ.

Integrated Device Technology

Datasheet16 pages7 years ago
Datasheet16 pages7 years ago

Newark

Renesas

Farnell

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Apr 19, 2019
Verification

Inventory History

3 month trend:
-35.32%

Alternate Parts

Price @ 1000
$ 1.857
$ 2.005
$ 2.005
Stock
309,808
331,999
331,999
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
1
3
3
Number of Receivers
2
2
2
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2003-01-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

RenesasICL3232CVZ
ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - TSSOP-16
Texas InstrumentsMAX3221CPWE4
IC RS232 3V-5.5V DRVR 16-TSSOP / 1/1 Transceiver Full RS232 16-TSSOP
Analog DevicesMAX3221CUE+
MAX3221 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-16
MaxLinearSP3221EEY-L
RS-232 250KBPS 1TX/1RX TRANSCEIVER, 3V TO 5.5V, 15KV ESD, AUTO ONLINE, SHUTDOWN
Texas InstrumentsSN75C3221PWG4
3-V To 5.5-V Multichannel S-232 Line Driver/ eceiver 16-TSSOP 0 to 70
Analog DevicesMAX3221EEUE+
±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown

Descriptions

Descriptions of Renesas ISL83386EIVZ provided by its distributors.

±15kV ESD, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply
Triple Transmitter Dual Receiver RS-232 20-Pin TSSOP
ISL83386 Series 500 kbps 5.5 V RS-232 Transceiver - TSSOP-20
IC, RS232 DRVR; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers
RoHS Compliant SCHMITT TRIGGER GULL WING 2001 (Type) 85C 500kbps 6.5mm 1mA
Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, CMOS, PDSO20
Renesas Electronics, voltage controller, 2output, 20Pin
IC 3DVR/2RCVR RS232 3V 20-TSSOP
RS485/422 3T/2R 5V TSSOP20 SMD
Renesas Electronics ISL83386EIVZ 电压控制器

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL83386EIVZ.