MaxLinear CLC4007ISO14MTR

IC OPAMP VFB 4 CIRCUIT 14SOIC / Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear CLC4007ISO14MTR.

IHS

Datasheet27 pages11 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2024-04-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ElantecEL5455IS
Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 85dB 180V/mus 85C 270MHz
MicrochipMCP6024-I/SL
IC OPAMP GP 10MHZ RRO 14SOIC / Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
Texas InstrumentsLMC6484IM/NOPB
Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC Tube
Texas InstrumentsLMC6484AIM/NOPB
CMOS Quad Rail-to-Rail Input and Output Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsLMC6494BEM/NOPB
Quad, 15.5-V, 1.5-MHz operational amplifier 14-SOIC -40 to 125
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Descriptions

Descriptions of MaxLinear CLC4007ISO14MTR provided by its distributors.

IC OPAMP VFB 4 CIRCUIT 14SOIC / Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
High Speed Operational Amplifiers Quad,Low Cost,High Speed RRO Amp
IC Opamp Vfb 250MHZ Rro 14SOIC
OPAMP, 260MHZ, 225V/US, SOIC-14; No. of Amplifiers:4 Amplifier; Bandwidth:260MHz; Slew Rate:225V/µs; Supply Voltage Range:2.7V to 12.6V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; Amplifer Supply Voltage:2.7V to 12.6V; No. of Amplifiers:4Amplifiers; Op Amp Type:Rail to Rail

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar