Technical
-3db Bandwidth270 MHz
Bandwidth270 MHz
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product165 MHz
Input Bias Current600 nA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage5 V
Max Operating Temperature85 °C
Max Supply Current13.72 mA
Max Supply Voltage6.6 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current13.72 mA
Nominal Supply Voltage (DC)5 V
Number of Channels1
Number of Circuits4
Operating Supply Current3 mA
Operating Supply Voltage9 V
Output Current per Channel105 mA
Slew Rate120 V/µs
Temperature GradeIndustrial
Unity Gain Bandwidth Product165 MHz
Voltage Gain93.98 dB