onsemi NCS20034DR2G

IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS20034DR2G.

IHS

Datasheet20 pages4 years ago

Electro Sonic

onsemi

element14 APAC

Master Electronics

Inventory History

3 month trend:
-4.03%

CAD Models

Download onsemi NCS20034DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.351
$ 1.005
Stock
2,894,431
290,618
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
-
Number of Circuits
4
4
Slew Rate
6 V/µs
6 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
7 V
7 V
Operating Supply Current
325 µA
325 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2014-12-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

IC OPAMP GP 16MHZ 14SOIC / Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC N T/R
onsemiMC33079DG
RoHS Compliant EAR99 MC33079 Tin (Sn) op amp buffer circuit 8.7376mm 0.8muA 2.5mV 9000kHz
STMicroelectronicsMC33079DT
MC Series 36 V 15 MHz Low Noise Surface Mount Operational Amplifier - SOIC-14
STMicroelectronicsTS524IDT
TS524 Series 18V 15 MHz Precision Low Noise Quad Operational Amplifier - SOIC-14
STMicroelectronicsMC33079YDT
ROHS3Compliant EAR99 MC3307 Tape & Reel (TR) op amp amplifier circuit 8.65mm 12mA 2.5mV 9000kHz
Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC N T/R / IC OPAMP GP 24MHZ 14SOIC

Descriptions

Descriptions of onsemi NCS20034DR2G provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Quad Op-Amp, 7 MHz, High Slew Rate, Rail-to-Rail Output
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V Automotive 14-Pin SOIC N T/R
5.5 V 8 mA 7 MHz 4 Circuit Rail-to-Rail Operational Amplifier - SOIC-14
ROHS3Compliant EAR99 Tin (Sn) Tape & Reel (TR) op amp buffer circuit 8.75mm 1pA 500muV 5000kHz
ON SEMICONDUCTOR NCS20034DR2G Operational Amplifier, 7 MHz, 4 Amplifier, 8 V/s, 1.7V to 5.5V, NSOIC, 14 Pins
Operational Amplifier, 4 Func, 5000uV Offset-Max, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd