Texas Instruments LMC6494BEM/NOPB

Quad, 15.5-V, 1.5-MHz operational amplifier 14-SOIC -40 to 125
$ 4.267
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6494BEM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Arrow Electronics

Future Electronics

iiiC

Inventory History

3 month trend:
-7.97%

CAD Models

Download Texas Instruments LMC6494BEM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC6494BEM/NOPB.

Related Parts

Texas InstrumentsLMC6494AEM/NOPB
Quad, 15.5-V, 1.5-MHz operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMC6494AEMX/NOPB
Quad, 15.5-V, 1.5-MHz operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMC6494AEM
Op Amp Quad Low Power Amplifier R-R I/O 15.5V Automotive 14-Pin SOIC Tube
Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R
STMicroelectronicsTS914AIYDT
Operational Amplifier, 14 Func, 7000uV Offset-Max, CMOS, PDSO4

Descriptions

Descriptions of Texas Instruments LMC6494BEM/NOPB provided by its distributors.

Quad, 15.5-V, 1.5-MHz operational amplifier 14-SOIC -40 to 125
Op Amp Quad Low Power Amplifier R-R I/O 15.5V Automotive 14-Pin SOIC Tube
Op Amp, 4-Ch, 2.6mA, 1.3V/μs, 37nV/rtHz, 1.5MHz, Shutdown, Rail-to-Rail, 30mA, 4-Pin, 4-Pin, 15.5V, 110μV, 0.15pA, CMOS, SOIC-14, SMD, 8.64mm × 3.91mm × 1.45mm
Op Amp, Quad Cmos Rri/O, Smd, 6494; No. Of Amplifiers:4 Amplifier; Bandwidth:1.5Mhz; Slew Rate:1.3V/Μs; Supply Voltage Range:2.5V To 15.5V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC6494BEM/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6494BEM/NOPB .
  • LMC6494BEMNOPB