Analog Devices SI7661DJ

Switched Capacitor Converter 10 Khz Switching Freq-max PDIP8
$ 2.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SI7661DJ.

_legacy Avnet

Datasheet8 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesICL7662CPA+
Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8
onsemiKA34063A
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
Analog DevicesMAX662ACPA+
SWITCHED CAPACITOR REGULATOR 500 kHz SWITCHING FREQ-MAX PDIP8
Analog DevicesMAX1771CPA+
MAX1771 Boost Buck-Boost Tube e3 DC to DC switching controller 5muA 2A 4.45mm 100V
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
Buck / Boost / Inverting Converter, Switching Regulator, 2.5 A

Descriptions

Descriptions of Analog Devices SI7661DJ provided by its distributors.

SWITCHED CAPACITOR CONVERTER 10 kHz SWITCHING FREQ-MAX PDIP8
IC REG CHARGE PUMP INV 20MA 8DIP
Charge Pump INV -4.5V to -20V 8-Pin PDIP N
IC REG SWTCHD CAP INV RATIO 8DIP
SWITCHED CAPACITOR CONVERTER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated