Analog Devices MX7545KEWP+T

CMOS, Buffered, 12-Bit Multiplying DAC
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7545KEWP+T.

IHS

Datasheet12 pages22 years ago

ShanghaiCT

iiiC

DigiKey

CAD Models

Download Analog Devices MX7545KEWP+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-01-16
LTD Date2021-04-18

Related Parts

Analog DevicesMAX532BCWE+
MAX532 Series 2 Channel 16.5V 12-Bit SPI Surface Mount D/A Converter -SOIC-16W
Analog DevicesMAX532BCWE+T
MAX532 Series 2 Channel 16.5 V 12-Bit SPI Surface Mount D/A Converter -SOIC-16W
Analog Devices / Linear TechnologyLTC1590IS
LTC1590 - Dual Serial 12-Bit Multiplying DAC
Analog Devices / Linear TechnologyLTC1590CS
LTC1590 - Dual Serial 12-Bit Multiplying DAC
Analog DevicesMAX532ACWE+
MAX532 Series 2 Channel 16.5 V 12-Bit SPI Surface Mount D/A Converter - SOIC-16W
Analog DevicesAD7804BRZ
+3.3 V to +5 V Quad/Octal 10-Bit DAC

Descriptions

Descriptions of Analog Devices MX7545KEWP+T provided by its distributors.

CMOS, Buffered, 12-Bit Multiplying DAC
Ciiva
Digital to Analog Converters - DAC 12-Bit Precision DAC
DAC 1-CH R-2R 12-bit 20-Pin SOIC W T/R
D/A CONVERTER; Peak Reflow Temperature (C): 260; Moisture Sensitivity Level (MSL): 1; No. of Bits: 12; Input Bit Code: BINARY; Maximum Time At Peak Reflow Temperature (s): 30;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX7545KEWP-T
  • MX7545KEWPT