Analog Devices MAX532BCWE+

MAX532 Series 2 Channel 16.5V 12-Bit SPI Surface Mount D/A Converter -SOIC-16W
$ 24.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX532BCWE+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

ShanghaiCT

Future Electronics

Jameco

Inventory History

3 month trend:
-30.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX532ACWE+
MAX532 Series 2 Channel 16.5 V 12-Bit SPI Surface Mount D/A Converter - SOIC-16W
Analog DevicesAD7249ARZ
LC2MOS Dual 12-Bit Serial DACPORT | IC DAC 12BIT V-OUT 16SOIC
Analog DevicesMAX532AEWE+T
Dual, Serial Input, Voltage-Output, Multiplying, 12-Bit DAC
Analog DevicesAD7249ARZ-REEL
LC2MOS Dual 12-Bit Serial DACPORT
Analog DevicesAD7249AR
LC2MOS Dual 12-Bit Serial DACPORT | IC DAC 12BIT V-OUT 16SOIC
Analog DevicesMAX536BCWE+
Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface

Descriptions

Descriptions of Analog Devices MAX532BCWE+ provided by its distributors.

MAX532 Series 2 Channel 16.5V 12-Bit SPI Surface Mount D/A Converter -SOIC-16W
Dual, Serial Input, Voltage-Output, Multiplying, 12-Bit DAC
D/A Converter, 2 Func, Serial Input Loading, 2.5us Settling Time, PDSO16
D/A Converter, 12Bit, Wsoic-16, 70Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:Serial; Supply Voltage Range:± 11.4V To ± 16.5V; Adc/Dac Case Style:Wsoic; No. Of Pins:16Pins; Input Channel Type:Serial Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX532BCWE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX532BCWE+.